LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B97B6TTS product image
Images for reference only

VISHAY M55342E11B97B6TTS

Manufacturer
MPN
M55342E11B97B6TTS
LCSC Part #
C4278937
Packaging
-
Customer #
Key Attributes
RES 97.6kΩ ±0.1% 50mW
Datasheetpdf iconVISHAY M55342E11B97B6TTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.9359$ 37.94
200+$ 14.6817$ 2936.34
500+$ 14.165$ 7082.50
1,000+$ 13.9105$ 13910.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance97.6kΩ
Power(Watts)50mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%