LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS0402147KFKED product image
Images for reference only

VISHAY RCS0402147KFKED

Manufacturer
MPN
RCS0402147KFKED
LCSC Part #
C4278549
Packaging
0402
Customer #
Key Attributes
RES 147kΩ ±1% 200mW 0402
Datasheetpdf iconVISHAY RCS0402147KFKED
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0134$ 0.01
200+$ 0.0052$ 1.04
500+$ 0.005$ 2.50
1,000+$ 0.0049$ 4.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance147kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-PA2F1473XPANASONIC04020$ 0.0276
CRCW0402147KFKEDHPVISHAY04020$ 0.0168
SG73P1EWTTP1473FKOA04020$ 0.0201
ERJ-PA2D1473XPANASONIC04020$ 0.0408
SG73P1EWTTP1473DKOA04020$ 0.1034
SG73P1ERTTP1473FKOA04020$ 0.1722
SG73P1ERTTP1473DKOA04020$ 0.2153