VISHAY WSL2512R0350FEA
| Manufacturer | |
| MPN | WSL2512R0350FEA |
| LCSC Part # | C4276897 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 35mΩ ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 35mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 35mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4537 | $ 0.45 |
| 200+ | $ 0.1756 | $ 35.12 |
| 500+ | $ 0.1694 | $ 84.70 |
| 1,000+ | $ 0.1664 | $ 166.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 35mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 35mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL2512R0350FTA | VISHAY | 2512 | 0 | $ 0.8485 | ||
| WSL2512R0350FTB | VISHAY | 2512 | 0 | $ 1.1531 | ||
| WSL2512R0350FEB | VISHAY | 2512 | 0 | $ 0.5773 | ||
| WSL2512R0350FBA | VISHAY | 2512 | 0 | $ 1.9384 | ||
| WSL2512R0350FEA18 | VISHAY | 2512 | 0 | $ 0.5516 | ||
| TLRP3A20WR035FTE | TE Connectivity | 2512 | 0 | $ 0.1537 | ||
| TLRP3A30WR035FTE | TE Connectivity | 2512 | 0 | $ 0.1776 | ||
| CRF2512-FZ-R035ELF | BOURNS | 2512 | 0 | $ 0.2035 | ||
| MSMA2512R0350FCN | EATON | 2512 | 0 | $ 0.2527 | ||
| CSRF2512FT35L0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3172 |

