VISHAY D55342H07B26E7RWS
| Manufacturer | |
| MPN | D55342H07B26E7RWS |
| LCSC Part # | C4276469 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 26.7kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 26.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 26.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 26.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 26.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD2672F50 | KOA | 1206 | 0 | $ 0.077 | ||
| TNPW120626K7FHEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| RT1206FRE0726K7L | YAGEO | 1206 | 0 | $ 0.0169 | ||
| P1206H2672FBTA | VISHAY | 1206 | 0 | $ 4.9348 | ||
| 3503G2B26K7FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B26K7FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| D55342E07B26E7RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B26E7RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B26E7RTS | VISHAY | 1206 | 0 | $ 10.8708 | ||
| RN73R2BTTD2672F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRD0726K7L | YAGEO | 1206 | 0 | $ 0.018 | ||
| TNPW120626K7FEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| TNPW120626K7FETA | VISHAY | 1206 | 0 | $ 0.2596 | ||
| RN73R2BTTD2672D50 | KOA | 1206 | 0 | $ 0.077 | ||
| AT1206DRE0726K7L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE0726K7L | YAGEO | 1206 | 0 | $ 0.0293 | ||
| RNCF1206DTC26K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| RN73R2BTTD2672F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| RN73R2BTTD2672F100 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206CRE0726K7L | YAGEO | 1206 | 0 | $ 0.0573 |

