LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP0603K1240GNT product image
Images for reference only

VISHAY CHP0603K1240GNT

Manufacturer
MPN
CHP0603K1240GNT
LCSC Part #
C4276133
Packaging
-
Customer #
Key Attributes
RES 124Ω ±2%
Datasheetpdf iconVISHAY CHP0603K1240GNT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1378$ 6.14
200+$ 2.3758$ 475.16
500+$ 2.2924$ 1146.20
1,000+$ 2.2515$ 2251.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance124Ω
Tolerance±2%
Temperature Coefficient±100ppm/℃