MICRONE ME2188A50M3G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME2188A50M3G |
| LCSC Part # | C427466 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | High-efficiency PFM synchronous boost DC-DC conversion chip |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Frequency - Switching | 320kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 7uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Frequency - Switching | 320kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 7uA |
Introduction
ME2188 is a series of PFM synchronous boost DC-DC converter ICs featuring high conversion efficiency, low power consumption, and high operating frequency. The IC employs a PFM control circuit that automatically adjusts the duty cycle based on load current, delivering low ripple, high efficiency, and a wide output voltage range across the product series. The integrated synchronous switches and low quiescent current effectively improve DC-DC conversion efficiency and extend device operating life. With only three external components, the IC can boost a low input battery voltage up to the required operating voltage.
Features
- High efficiency: 93%
- Low startup voltage: 0.9V @IOUT = 1mA
- Low quiescent current: 7uA
- Frequency: 320KHz
- Selectable output voltage: 1.9V~5.0V
- Output accuracy: ±2%
- Output current: 300mA
- Low ripple, low noise
- Synchronous rectification
Applications
- Electronic devices powered by 1~2 dry-cell batteries
- Digital cameras
- LED flashlights
- LED lighting
- Blood pressure monitors
- Remote-controlled toys
- Wireless headphones
- Wireless mice and keyboards
- Medical devices
- Automotive anti-theft systems
- Chargers
- VCR
- PDAs and other handheld electronic devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0736 | $ 0.74 |
| 100+ | $ 0.0588 | $ 5.88 |
| 300+ | $ 0.0514 | $ 15.42 |
| 3,000+ | $ 0.0458 | $ 137.40 |
| 6,000+ | $ 0.0414 | $ 248.40 |
| 9,000+ | $ 0.0391 | $ 351.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Frequency - Switching | 320kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 7uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Frequency - Switching | 320kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 7uA |
Introduction
ME2188 is a series of PFM synchronous boost DC-DC converter ICs featuring high conversion efficiency, low power consumption, and high operating frequency. The IC employs a PFM control circuit that automatically adjusts the duty cycle based on load current, delivering low ripple, high efficiency, and a wide output voltage range across the product series. The integrated synchronous switches and low quiescent current effectively improve DC-DC conversion efficiency and extend device operating life. With only three external components, the IC can boost a low input battery voltage up to the required operating voltage.
Features
- High efficiency: 93%
- Low startup voltage: 0.9V @IOUT = 1mA
- Low quiescent current: 7uA
- Frequency: 320KHz
- Selectable output voltage: 1.9V~5.0V
- Output accuracy: ±2%
- Output current: 300mA
- Low ripple, low noise
- Synchronous rectification
Applications
- Electronic devices powered by 1~2 dry-cell batteries
- Digital cameras
- LED flashlights
- LED lighting
- Blood pressure monitors
- Remote-controlled toys
- Wireless headphones
- Wireless mice and keyboards
- Medical devices
- Automotive anti-theft systems
- Chargers
- VCR
- PDAs and other handheld electronic devices
C427466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



