GN Semic GN1650
| Manufacturer | GN SemicAsian Brands |
| MPN | GN1650 |
| LCSC Part # | C427456 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | GN1650 Special-purpose circuit for driving and controlling 4-digit, 8-segment common-cathode LED with 2-wire serial port |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 300uA | |
| Interface | I²C | |
| Features | BCD input latch function;Internal reset function;PWM dimming;Built-in display RAM | |
| Segment Drive Current | 25mA | |
| Digit Drive Current | 150mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Quiescent Current | 300uA | |
| Interface | I²C | |
| Features | BCD input latch function;Internal reset function;PWM dimming;Built-in display RAM | |
| Segment Drive Current | 25mA | |
| Digit Drive Current | 150mA |
Introduction
GN1650 is a dedicated LED driver control IC featuring a 2-wire serial interface, common-cathode 8-segment 4-digit display, 7×4 keyboard scanning, and partial combination key functionality. It integrates MCU I/O digital interface, data latches, LED drivers, keyboard scanning, and brightness adjustment circuits. This IC offers stable performance, reliable quality, and strong noise immunity, making it suitable for 24-hour continuous operation applications.
Features
- Display mode: 8-segment × 4-digit
- Segment drive current ≥25mA, digit drive current ≥150mA
- 8-level brightness control
- Keyboard scan: 7×4bit, supports 4 key combinations
- High-speed 2-wire serial interface
- Built-in clock oscillator circuit
- Built-in power-on reset circuit
- Supply voltage: 3V~5.5V
- A 104 capacitor is recommended on the VDD pin during use, placed as close as possible to the VDD port of GN1650 (recommended <2cm)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1023 | $ 0.51 |
| 50+ | $ 0.0833 | $ 4.17 |
| 150+ | $ 0.0738 | $ 11.07 |
| 500+ | $ 0.0667 | $ 33.35 |
| 2,500+ | $ 0.0538 | $ 134.50 |
| 4,000+ | $ 0.0509 | $ 203.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 300uA | |
| Interface | I²C | |
| Features | BCD input latch function;Internal reset function;PWM dimming;Built-in display RAM | |
| Segment Drive Current | 25mA | |
| Digit Drive Current | 150mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Quiescent Current | 300uA | |
| Interface | I²C | |
| Features | BCD input latch function;Internal reset function;PWM dimming;Built-in display RAM | |
| Segment Drive Current | 25mA | |
| Digit Drive Current | 150mA |
Introduction
GN1650 is a dedicated LED driver control IC featuring a 2-wire serial interface, common-cathode 8-segment 4-digit display, 7×4 keyboard scanning, and partial combination key functionality. It integrates MCU I/O digital interface, data latches, LED drivers, keyboard scanning, and brightness adjustment circuits. This IC offers stable performance, reliable quality, and strong noise immunity, making it suitable for 24-hour continuous operation applications.
Features
- Display mode: 8-segment × 4-digit
- Segment drive current ≥25mA, digit drive current ≥150mA
- 8-level brightness control
- Keyboard scan: 7×4bit, supports 4 key combinations
- High-speed 2-wire serial interface
- Built-in clock oscillator circuit
- Built-in power-on reset circuit
- Supply voltage: 3V~5.5V
- A 104 capacitor is recommended on the VDD pin during use, placed as close as possible to the VDD port of GN1650 (recommended <2cm)
C427456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



