MDD(Microdiode Semiconductor) MDD3407
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | MDD3407 |
| LCSC Part # | C427386 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet | MDD(Microdiode Semiconductor) MDD3407 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 43mΩ@10V;66mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 493pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 43mΩ@10V;66mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 493pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Type | P-Channel |
Introduction
UniFET™ MOSFET is a high-voltage MOSFET series based on planar stripe and DMOS technology. This MOSFET is designed to reduce on-resistance while delivering superior switching performance and higher avalanche energy capability. The device series is suitable for switched-mode power conversion applications such as power factor correction (PFC), flat panel display (FPD) TV power supplies, ATX, and electronic lamp ballasts.
Features
- Low on-resistance RDS(ON) at VGS = -10V
- -5V logic level control
Applications
- Load Switch - Switching Circuit - High-Speed Line Driver - Power Management Function
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0472$ 0.0444 | $ 0.44 |
| 100+ | $ 0.0397$ 0.0374 | $ 3.74 |
| 300+ | $ 0.036$ 0.0339 | $ 10.17 |
| 3,000+ | $ 0.0262$ 0.0247 | $ 74.10 |
| 6,000+ | $ 0.024$ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0228$ 0.0215 | $ 193.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 43mΩ@10V;66mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 493pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 43mΩ@10V;66mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 493pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Type | P-Channel |
Introduction
UniFET™ MOSFET is a high-voltage MOSFET series based on planar stripe and DMOS technology. This MOSFET is designed to reduce on-resistance while delivering superior switching performance and higher avalanche energy capability. The device series is suitable for switched-mode power conversion applications such as power factor correction (PFC), flat panel display (FPD) TV power supplies, ATX, and electronic lamp ballasts.
Features
- Low on-resistance RDS(ON) at VGS = -10V
- -5V logic level control
Applications
- Load Switch - Switching Circuit - High-Speed Line Driver - Power Management Function
C427386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
