TE Connectivity RN73C1E1K02BTG
| Manufacturer | |
| MPN | RN73C1E1K02BTG |
| LCSC Part # | C4273285 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.02kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7492 | $ 0.75 |
| 250+ | $ 0.2905 | $ 72.63 |
| 500+ | $ 0.2794 | $ 139.70 |
| 1,000+ | $ 0.2746 | $ 274.60 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0402B1K02N9 | RESI | 0402 | 465 | $ 0.1412 | ||
| RT0402BRD071K02L | YAGEO | 0402 | 6,150 | $ 0.0233 | ||
| RT0402BRE071K02L | YAGEO | 0402 | 2,700 | $ 0.0214 | ||
| RN73R1ETTP1021B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB1021X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| RG1005N-1021-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E1K02BTDF | TE Connectivity | 0402 | 0 | $ 0.3439 | ||
| RN73C1E1K02BTD | TE Connectivity | 0402 | 0 | $ 0.2415 | ||
| RT0402BRB071K02L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| ERA-2VRB1021X | PANASONIC | 0402 | 0 | $ 0.1797 | ||
| RG1005V-1021-B-T5 | SUSUMU | 0402 | 0 | $ 1.0606 | ||
| RG1005N-1021-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RG1005N-1021-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| ERA-2VRW1021X | PANASONIC | 0402 | 0 | $ 0.2927 | ||
| ERA2AEB1021X | PANASONIC | 0402 | 0 | $ 0.1118 | ||
| RNCF0402BTC1K02 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BTE1K02 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| CPF0402B1K02E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RP73PF1E1K02BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RT0402BRC071K02L | YAGEO | 0402 | 0 | $ 0.388 |

