PANASONIC ERJP03F5600V
| Manufacturer | |
| MPN | ERJP03F5600V |
| LCSC Part # | C427301 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 560Ω ±1% 0.2W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 560Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0567 | $ 0.57 |
| 100+ | $ 0.0457 | $ 4.57 |
| 300+ | $ 0.0402 | $ 12.06 |
| 1,000+ | $ 0.0361 | $ 36.10 |
| 5,000+ | $ 0.0328 | $ 164.00 |
| 10,000+ | $ 0.0312 | $ 312.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 560Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C427301 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRP0603F5600TS | FOJAN | 0603 | 3,200 | $0.0037 $0.0038 | ||
| RCS0603560RFKEA | VISHAY | 0603 | 30 | $ 0.0338 | ||
| CRCW0603560RFKEAHP | VISHAY | 0603 | 420 | $ 0.0534 | ||
| RC0603FR-7W560RL | YAGEO | 0603 | 0 | $ 0.0158 | ||
| SG73S1JTTD5600F | KOA | 0603 | 0 | $ 0.0185 | ||
| SG73S1JRTTD5600F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRGH0603F560R | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| HP03W5F5600T5E | UNI-ROYAL | 0603 | 0 | $ 0.0053 | ||
| AC0603FR-7W560RL | YAGEO | 0603 | 0 | $ 0.0162 | ||
| ERJPA3F5600V | PANASONIC | 0603 | 0 | $ 0.035 | ||
| ERJ-UP3F5600V | PANASONIC | 0603 | 0 | $ 0.0295 | ||
| ESR03EZPF5600 | ROHM | 0603 | 0 | $ 0.0978 | ||
| RMCP0603FT560R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RPC0603FT560R-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1815 | ||
| CRGP0603F560R | TE Connectivity | 0603 | 0 | $ 0.1387 | ||
| ES03W4F5600T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| PS03W4F5600T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SR0603FR-7T560RL | YAGEO | 0603 | 0 | $ 0.0257 | ||
| SDR03EZPF5600 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD5600F | KOA | 0603 | 0 | $ 0.0191 |



