LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD62R6A10 product image
Images for reference only

KOA RN73R2ATTD62R6A10

Manufacturer
MPN
RN73R2ATTD62R6A10
LCSC Part #
C4272890
Packaging
0805
Customer #
Key Attributes
RES 62.6Ω ±0.05% 125mW 0805
Datasheetpdf iconKOA RN73R2ATTD62R6A10
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2881$ 0.29
200+$ 0.1115$ 22.30
500+$ 0.1076$ 53.80
1,000+$ 0.1057$ 105.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance62.6Ω
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD62R6A25KOA08050$ 0.2107