KOA RN73H1JTTD2713B10
| Manufacturer | |
| MPN | RN73H1JTTD2713B10 |
| LCSC Part # | C4270941 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 271kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 271kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 271kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.323 | $ 0.32 |
| 200+ | $ 0.125 | $ 25.00 |
| 500+ | $ 0.1206 | $ 60.30 |
| 1,000+ | $ 0.1185 | $ 118.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 271kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 271kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD2713B25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD2713B50 | KOA | 0603 | 0 | $ 0.1039 | ||
| TNPW0603271KBYCN | VISHAY | 0603 | 0 | $ 0.7319 | ||
| RN73R1JTTD2713B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD2713B25 | KOA | 0603 | 0 | $ 0.0631 | ||
| RT0603BRD07271KL | YAGEO | 0603 | 0 | $ 0.0362 | ||
| TNPW0603271KBEEA | VISHAY | 0603 | 0 | $ 0.0964 | ||
| TNPW0603271KBEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| TNPW0603271KBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW0603271KBECN | VISHAY | 0603 | 0 | $ 0.444 |

