KOA RN73R2BTTD1621A05
| Manufacturer | |
| MPN | RN73R2BTTD1621A05 |
| LCSC Part # | C4270246 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.62kΩ ±0.05% 0.25W 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.62kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.62kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4662 | $ 0.47 |
| 200+ | $ 0.1804 | $ 36.08 |
| 500+ | $ 0.1741 | $ 87.05 |
| 1,000+ | $ 0.171 | $ 171.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.62kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.62kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG3216V-1621-W-T1 | SUSUMU | 1206 | 0 | $ 2.044 | ||
| TNPU12061K62AZEN00 | VISHAY | 1206 | 0 | $ 1.7868 | ||
| RG3216V-1621-P-T1 | SUSUMU | 1206 | 0 | $ 2.2712 | ||
| RN73R2BTTD1621A25 | KOA | 1206 | 0 | $ 0.2308 | ||
| RN73R2BTTD1621A10 | KOA | 1206 | 0 | $ 0.3499 | ||
| ERA-8ARW1621V | PANASONIC | 1206 | 0 | $ 0.6499 | ||
| ERA-8VRW1621V | PANASONIC | 1206 | 0 | $ 1.5941 | ||
| RG3216N-1621-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 | ||
| RT1206WRC071K62L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RT1206WRB071K62L | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RT1206WRD071K62L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RN73H2BTTD1621A05 | KOA | 1206 | 0 | $ 0.5883 | ||
| PLT1206Z1621LBTS | VISHAY | 1206 | 0 | $ 7.3196 |

