LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP0603K2200FBT product image
Images for reference only

VISHAY CHP0603K2200FBT

Manufacturer
MPN
CHP0603K2200FBT
LCSC Part #
C4269546
Packaging
-
Customer #
Key Attributes
RES 220Ω ±1%
Datasheetpdf iconVISHAY CHP0603K2200FBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4212$ 6.42
200+$ 2.4849$ 496.98
500+$ 2.3985$ 1199.25
1,000+$ 2.3546$ 2354.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance220Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃