KOA SG73S2ETTD6800F
| Manufacturer | |
| MPN | SG73S2ETTD6800F |
| LCSC Part # | C4269062 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 680Ω ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 680Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 200+ | $ 0.0241 | $ 4.82 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 680Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F6800TS | FOJAN | 1210 | 15,000 | $0.0104 $0.0109 | ||
| RC1210FR-07680RL | YAGEO | 1210 | 4,760 | $ 0.0408 | ||
| GR1210F680RT5G00 | GiantOhm | 1210 | 3,550 | $ 0.01 | ||
| SG73P2ETTD6800F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73S2ERTTD6800F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73P2ERTTD6800F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73P2E1RTTD6800F | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73S2E1RTTD6800F | KOA | 1210 | 0 | $ 0.3496 | ||
| AA1210FR-07680RL | YAGEO | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD6800F | KOA | 1210 | 0 | $ 0.0558 | ||
| ERJ-U14F6800U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-S14F6800U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| RMCF1210FT680R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| CRGCQ1210F680R | TE Connectivity | 1210 | 0 | $ 0.0271 | ||
| CRCW1210680RFKEA | VISHAY | 1210 | 0 | $ 0.021 | ||
| CR1210F680RP05Z | EVER OHMS | 1210 | 0 | $ 0.0155 | ||
| RTT126800FTP | RALEC | 1210 | 0 | $ 0.0125 | ||
| 1210W2F6800T5E | UNI-ROYAL | 1210 | 0 | $ 0.0127 | ||
| AC1210FR-07680RL | YAGEO | 1210 | 0 | $ 0.0208 | ||
| AF1210FR-07680RL | YAGEO | 1210 | 0 | $ 0.0287 |

