VISHAY CRCW0603150MJPEAHR
| Manufacturer | |
| MPN | CRCW0603150MJPEAHR |
| LCSC Part # | C4266965 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 150MΩ ±5% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 150MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 150MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 4,060
4,060 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2287 | $ 1.14 |
| 50+ | $ 0.1824 | $ 9.12 |
| 150+ | $ 0.1625 | $ 24.38 |
| 500+ | $ 0.1378 | $ 68.90 |
| 2,500+ | $ 0.1267 | $ 316.75 |
| 5,000+ | $ 0.1201 | $ 600.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 150MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 150MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C4266965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW0603150MJPTAHR | VISHAY | 0603 | 0 | $ 0.1244 |

