LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW20101K58FKEFHP product image
Images for reference only

VISHAY CRCW20101K58FKEFHP

Manufacturer
MPN
CRCW20101K58FKEFHP
LCSC Part #
C4266441
Packaging
2010
Customer #
Key Attributes
RES 1.58kΩ ±1% 1W 2010
Datasheetpdf iconVISHAY CRCW20101K58FKEFHP
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1509$ 0.15
200+$ 0.0584$ 11.68
500+$ 0.0564$ 28.20
1,000+$ 0.0554$ 55.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance1.58kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP2010FT1K58SEI(Stackpole Electronics Inc.)20100$ 0.0935
CRGH2010F1K58TE Connectivity20100$ 0.0882
CR2010-1W-1581FTVenkel20100$ 0.0597