TE Connectivity RN73C1J2K7BTG
| Manufacturer | |
| MPN | RN73C1J2K7BTG |
| LCSC Part # | C4265046 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±0.1% 62.5mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6461 | $ 0.65 |
| 250+ | $ 0.2508 | $ 62.70 |
| 500+ | $ 0.2413 | $ 120.65 |
| 1,000+ | $ 0.2381 | $ 238.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B2K70N9 | RESI | 0603 | 5,950 | $ 0.1862 | ||
| ERA-3ARW272V | PANASONIC | 0603 | 15 | $ 0.5873 | ||
| RT0603BRD072K7L | YAGEO | 0603 | 10,820 | $ 0.0365 | ||
| RT0603BRE072K7L | YAGEO | 0603 | 3,140 | $ 0.0329 | ||
| ERA3AEB272V | PANASONIC | 0603 | 2,505 | $ 0.0782 | ||
| AT0603BRD072K7L | YAGEO | 0603 | 100 | $ 0.0788 | ||
| ERA-3ARB272V | PANASONIC | 0603 | 0 | $ 0.2215 | ||
| RG1608N-272-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| TNPW06032K70BYEN | VISHAY | 0603 | 0 | $ 0.5061 | ||
| RT0603BRB072K7L | YAGEO | 0603 | 0 | $ 0.1475 | ||
| ERA-3VRB2701V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RN73R1JTTD2701B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-272-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU06032K70BZEN00 | VISHAY | 0603 | 0 | $ 0.9955 | ||
| RN73R1JTTD2701A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-272-W-T1 | SUSUMU | 0603 | 0 | $ 0.2587 | ||
| RG1608N-272-W-T5 | SUSUMU | 0603 | 0 | $ 0.2588 | ||
| RT0603WRB072K7L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA3VRW2701V | PANASONIC | 0603 | 0 | $ 0.5597 | ||
| CPF0603B2K7E1 | TE Connectivity | 0603 | 0 | $ 0.1435 |

