VISHAY TNPW04026K20BYTD
| Manufacturer | |
| MPN | TNPW04026K20BYTD |
| LCSC Part # | C4265011 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.65 | $ 0.65 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.2425 | $ 121.25 |
| 1,000+ | $ 0.2394 | $ 239.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD076K2L | YAGEO | 0402 | 18,750 | $ 0.0312 | ||
| AT0402BRD076K2L | YAGEO | 0402 | 9,870 | $ 0.092 | ||
| AR02BTC6201 | Viking | 0402 | 9,420 | $ 0.031 | ||
| ERA2AEB622X | PANASONIC | 0402 | 6,295 | $ 0.0893 | ||
| AR02BTD6201 | Viking | 0402 | 20 | $ 0.0138 | ||
| RN73R1ETTP6201B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB622X | PANASONIC | 0402 | 0 | $ 0.6089 | ||
| ERA-2ARB6201X | PANASONIC | 0402 | 0 | $ 0.2922 | ||
| RNCF0402BTT6K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.188 | ||
| RNCF0402BKT6K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.1938 | ||
| RG1005N-622-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| TNPW04026K20BYEP | VISHAY | 0402 | 0 | $ 0.7564 | ||
| RT0402BRB076K2L | YAGEO | 0402 | 0 | $ 0.2083 | ||
| ERA-2VRB6201X | PANASONIC | 0402 | 0 | $ 0.1762 | ||
| RG1005N-622-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RG1005N-622-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| ERA-2VRW6201X | PANASONIC | 0402 | 0 | $ 0.2927 | ||
| MCS04020D6201BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| MCS04020D6201BE000 | VISHAY | 0402 | 0 | $ 0.0752 | ||
| TNPW04026K20BETD | VISHAY | 0402 | 0 | $ 0.2769 |

