LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF204DRE30R9 product image
Images for reference only

YAGEO MMF204DRE30R9

Manufacturer
YAGEOAsian Brands
MPN
MMF204DRE30R9
LCSC Part #
C4264791
Packaging
MELF-0204
Customer #
Key Attributes
RES 30.9Ω ±0.5% 0.4W MELF-0204
Datasheetpdf iconYAGEO MMF204DRE30R9
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0671$ 0.07
200+$ 0.026$ 5.20
500+$ 0.0251$ 12.55
1,000+$ 0.0246$ 24.60
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Power(Watts)400mW
Resistance30.9Ω
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃