KOA SG73W2HTTE151K
| Manufacturer | |
| MPN | SG73W2HTTE151K |
| LCSC Part # | C4264289 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 150Ω ±10% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1805 | $ 0.18 |
| 200+ | $ 0.0699 | $ 13.98 |
| 500+ | $ 0.0674 | $ 33.70 |
| 1,000+ | $ 0.0662 | $ 66.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B2HTTE151J | KOA | 2010 | 3,960 | $ 0.1285 | ||
| CR2010J20151G | LIZ | 2010 | 250 | $ 0.0142 | ||
| FRC2010J151 TS | FOJAN | 2010 | 6,300 | $ 0.0174 | ||
| CR2010J150RE04Z | EVER OHMS | 2010 | 940 | $ 0.0234 | ||
| SG732HTTE151K | KOA | 2010 | 0 | $ 0.1748 | ||
| RPC2010KT150R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1347 | ||
| RMC1/2-151JTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| ERJ-12ZYJ151U | PANASONIC | 2010 | 0 | $ 0.0327 | ||
| ERJ-S1DJ151U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| ERJ-U1DJ151U | PANASONIC | 2010 | 0 | $ 0.0838 | ||
| RMCF2010JT150R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0222 | ||
| CRCW2010150RJNEF | VISHAY | 2010 | 0 | $ 0.0247 | ||
| CRCW2010150RJNTF | VISHAY | 2010 | 0 | $ 0.0988 | ||
| SCR2010J150R | VO | 2010 | 0 | $ 0.0114 | ||
| LTR50UZPJ151 | ROHM | 2010 | 0 | $ 0.0926 | ||
| CRCW2010150RJNEFHP | VISHAY | 2010 | 0 | $ 0.1261 | ||
| AA2010JK-07150RL | YAGEO | 2010 | 0 | $ 0.0534 | ||
| RK73B2HTTE151G | KOA | 2010 | 0 | $ 0.0384 | ||
| RS-10K151JT | FH | 2010 | 0 | $ 0.0149 | ||
| 201007J0151T4E | UNI-ROYAL | 2010 | 0 | $ 0.0158 |

