LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K09B1C37STI product image
Images for reference only

VISHAY M55342K09B1C37STI

Manufacturer
MPN
M55342K09B1C37STI
LCSC Part #
C4264209
Packaging
-
Customer #
Key Attributes
RES 1.37MΩ ±0.1% 1000mW
Datasheetpdf iconVISHAY M55342K09B1C37STI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.5089$ 23.51
200+$ 9.0982$ 1819.64
500+$ 8.7776$ 4388.80
1,000+$ 8.6204$ 8620.40
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance1.37MΩ
Power(Watts)1W
Tolerance±0.1%
Temperature Coefficient±100ppm/℃