VISHAY WSL0805R0200FTB
| Manufacturer | |
| MPN | WSL0805R0200FTB |
| LCSC Part # | C4264071 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 20mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.95 | $ 0.95 |
| 200+ | $ 0.3682 | $ 73.64 |
| 500+ | $ 0.3546 | $ 177.30 |
| 1,000+ | $ 0.3485 | $ 348.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 20mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL0805R0200FEA | VISHAY | 0805 | 905 | $ 0.5702 | ||
| WSL0805R0200FTG | VISHAY | 0805 | 0 | $ 0.6788 | ||
| WSL0805R0200FBA | VISHAY | 0805 | 0 | $ 1.5712 | ||
| WSL0805R0200FEB | VISHAY | 0805 | 0 | $ 0.5092 | ||
| WSL0805R0200FEB18 | VISHAY | 0805 | 0 | $ 0.6197 | ||
| WSL0805R0200FBA18 | VISHAY | 0805 | 0 | $ 2.0424 | ||
| WSL0805R0200FEK18 | VISHAY | 0805 | 0 | $ 1.094 | ||
| WSL0805R0200FTG18 | VISHAY | 0805 | 0 | $ 0.8819 | ||
| UR73VD2ATTD20L0F | KOA | 0805 | 0 | $ 0.1622 | ||
| ERJ-6CWFR020V | PANASONIC | 0805 | 0 | $ 0.1809 |

