VISHAY D55342K07B20E0RTSV
| Manufacturer | |
| MPN | D55342K07B20E0RTSV |
| LCSC Part # | C4260771 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8681 | $ 10.87 |
| 200+ | $ 4.2061 | $ 841.22 |
| 500+ | $ 4.0591 | $ 2029.55 |
| 1,000+ | $ 3.9864 | $ 3986.40 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCP1206FTD20K0 | SEI(Stackpole Electronics Inc.) | 1206 | 4,080 | $ 0.0295 | ||
| RT1206FRE0720KL | YAGEO | 1206 | 40 | $ 0.0324 | ||
| D55342K07B20E0RT5V | VISHAY | 1206 | 0 | $ 1.7137 | ||
| RN73R2BTTD2002F100 | KOA | 1206 | 0 | $ 0.0952 | ||
| D55342H07B20E0RBS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342H07B20E0RT3 | VISHAY | 1206 | 0 | $ 3.397 | ||
| D55342H07B20E0RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342H07B20E0RT0 | VISHAY | 1206 | 0 | $ 6.7212 | ||
| D55342H07B20E0RT5 | VISHAY | 1206 | 0 | $ 2.0323 | ||
| D55342H07B20E0RWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| RN73R2BTTD2002F50 | KOA | 1206 | 0 | $ 0.077 | ||
| MCA12060C2002FP500 | VISHAY | 1206 | 0 | $ 0.1556 | ||
| RT1206FRE1320KL | YAGEO | 1206 | 0 | $ 0.0439 | ||
| P1206H2002FBTA | VISHAY | 1206 | 0 | $ 4.9348 | ||
| TNPW120620K0FHEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| TNPW120620K0FHTA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| 3503G2B20KFTD | TE Connectivity | 1206 | 0 | $ 0.5642 | ||
| 3503G2B20KFTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| RN73R2BTTD2002D100 | KOA | 1206 | 0 | $ 0.077 | ||
| D55342E07B20E0RTS | VISHAY | 1206 | 0 | $ 10.8681 |

