Samsung Electro-Mechanics RC2012F2870CS
| Manufacturer | |
| MPN | RC2012F2870CS |
| LCSC Part # | C4260335 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 287Ω ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 287Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 287Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0161 | $ 0.02 |
| 200+ | $ 0.0063 | $ 1.26 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 287Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 287Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2870TS | FOJAN | 0805 | 9,700 | $0.0027 $0.003 | ||
| SCR0805F287R | VO | 0805 | 5,200 | $ 0.0018 | ||
| AC0805FR-07287RL | YAGEO | 0805 | 5,000 | $ 0.01 | ||
| ERJ6ENF2870V | PANASONIC | 0805 | 1,200 | $ 0.0076 | ||
| RTT052870FTP | RALEC | 0805 | 1,000 | $ 0.0019 | ||
| WR08X2870FTL | Walsin | 0805 | 200 | $ 0.0028 | ||
| RS-05K2870FT | FH | 0805 | 100 | $ 0.0041 | ||
| ERJ-U06F2870V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF2870 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RCS2012F2870CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RMCS0805FT287R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| RMCF0805FG287R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| RMCF0805FT287R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0038 | ||
| CRCW0805287RFKEA | VISHAY | 0805 | 0 | $ 0.0095 | ||
| CRCW0805287RFKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805287RFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805287RFKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| 0805W8F2870T5E | UNI-ROYAL | 0805 | 0 | $ 0.003 | ||
| RC0805FR-07287RL | YAGEO | 0805 | 0 | $ 0.0026 | ||
| AR0805FR-07287RL | YAGEO | 0805 | 0 | $ 0.0853 |

