PANASONIC ERJ-S1TF3400U
| Manufacturer | |
| MPN | ERJ-S1TF3400U |
| LCSC Part # | C4259780 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 340Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 340Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 340Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1565 | $ 0.16 |
| 200+ | $ 0.0606 | $ 12.12 |
| 500+ | $ 0.0584 | $ 29.20 |
| 1,000+ | $ 0.0574 | $ 57.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 340Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 340Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF3400T4E | UNI-ROYAL | 2512 | 4,038 | $ 0.0311 | ||
| RC2512FK-07340RL | YAGEO | 2512 | 2,450 | $ 0.0403 | ||
| CR2512F340RE04Z | EVER OHMS | 2512 | 80 | $ 0.0332 | ||
| RC-12K3400FT | FH | 2512 | 20 | $ 0.0345 | ||
| RMC1K3400FTE | KAMAYA | 2512 | 0 | $ 0.0904 | ||
| RK73H3ATTE3400F | KOA | 2512 | 0 | $ 0.0762 | ||
| ERJ-1TNF3400U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| ERJ-U1TF3400U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT340R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0361 | ||
| RMCS2512FT340R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT340R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| CRCW2512340RFKEG | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW2512340RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| AC2512FK-07340RL | YAGEO | 2512 | 0 | $ 0.0364 | ||
| CRCW2512340RFKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT340R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2892 | ||
| RMCP2512FT340R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.482 | ||
| CRGH2512F340R | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE3400F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-S1TD3400U | PANASONIC | 2512 | 0 | $ 0.2323 |

