LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0402FR-07931RL product image
Images for reference only

YAGEO AF0402FR-07931RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0402FR-07931RL
LCSC Part #
C4259728
Packaging
0402
Customer #
Key Attributes
RES 931Ω ±1% 62.5mW 0402
Datasheetpdf iconYAGEO AF0402FR-07931RL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0075$ 0.01
200+$ 0.0029$ 0.58
500+$ 0.0028$ 1.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance931Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC0402FR-07931RLYAGEO04020$ 0.0019
RC0402FR-07931RLYAGEO04020$ 0.001
RC0402FR-07931RPYAGEO04020$ 0.0123
AC0402FR-7W931RLYAGEO04020$ 0.0104
RC0402DR-07931RLYAGEO04020$ 0.0079
AA0402FR-07931RLYAGEO04020$ 0.0048
RE0402DRE07931RLYAGEO04020$ 0.0149
RT0402FRE07931RLYAGEO04020$ 0.0088
RT0402FRD07931RLYAGEO04020$ 0.0141
AT0402FRD07931RLYAGEO04020$ 0.0691