SUSUMU RR1220Q-11R5-D-M
| Manufacturer | |
| MPN | RR1220Q-11R5-D-M |
| LCSC Part # | C4258783 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 11.5Ω ±0.5% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 11.5Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 11.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0126 | $ 0.01 |
| 200+ | $ 0.0049 | $ 0.98 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,000+ | $ 0.0047 | $ 4.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 11.5Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 11.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD11R5D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERA-6AHD11R5V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTC11R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012Q-11R5-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRE0711R5L | YAGEO | 0805 | 0 | $ 0.0129 | ||
| AT0805DRE0711R5L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RN73R2ATTD11R5D25 | KOA | 0805 | 0 | $ 0.0472 | ||
| RNCF0805DKE11R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RNCF0805DTE11R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RT0805DRD0711R5L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD0711R5L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805CRE0711R5L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RN73R2ATTD11R5D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805BTC11R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE0711R5L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RT0805CRD0711R5L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD0711R5L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RN73H2ATTD11R5D50 | KOA | 0805 | 0 | $ 0.0557 | ||
| RGC0805DTC11R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| RT0805WRE0711R5L | YAGEO | 0805 | 0 | $ 0.1826 |

