LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B706ARTIM product image
Images for reference only

VISHAY D55342E07B706ARTIM

Manufacturer
MPN
D55342E07B706ARTIM
LCSC Part #
C4258774
Packaging
-
Customer #
Key Attributes
RES 706Ω ±0.1% 250mW
Datasheetpdf iconVISHAY D55342E07B706ARTIM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.283$ 27.28
200+$ 10.559$ 2111.80
500+$ 10.1878$ 5093.90
1,000+$ 10.0045$ 10004.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance706Ω
Power(Watts)250mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%