LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145524K7000B0W product image
Images for reference only

VISHAY Y145524K7000B0W

Manufacturer
MPN
Y145524K7000B0W
LCSC Part #
C4257937
Packaging
1506
Customer #
Key Attributes
RES 24.7kΩ ±0.1% 200mW 1506
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6848$ 7.68
200+$ 2.9743$ 594.86
500+$ 2.8697$ 1434.85
1,000+$ 2.8182$ 2818.20
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1506
Power(Watts)200mW
Resistance24.7kΩ
Type-
Tolerance±0.1%
Temperature Coefficient±2ppm/℃