LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73S2ATTD1R05F product image
Images for reference only

KOA WK73S2ATTD1R05F

Manufacturer
MPN
WK73S2ATTD1R05F
LCSC Part #
C4257536
Packaging
0508
Customer #
Key Attributes
RES 1.05Ω ±1% 1W 0508
Datasheetpdf iconKOA WK73S2ATTD1R05F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0393$ 0.04
200+$ 0.0152$ 3.04
500+$ 0.0147$ 7.35
1,000+$ 0.0144$ 14.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0508
Power(Watts)1W
Resistance1.05Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%