LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040C1478FB300 product image
Images for reference only

VISHAY SMM02040C1478FB300

Manufacturer
MPN
SMM02040C1478FB300
LCSC Part #
C4256516
Packaging
MELF-0204
Customer #
Key Attributes
RES 1.47Ω ±1% 250mW MELF-0204
Datasheetpdf iconVISHAY SMM02040C1478FB300
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0547$ 0.05
200+$ 0.0212$ 4.24
500+$ 0.0205$ 10.25
1,000+$ 0.0201$ 20.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Resistance1.47Ω
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF25SFRE1R47YAGEOMELF-02040$ 0.0351
MMF204FRE1R47YAGEOMELF-02040$ 0.0421