Meritek CR103012F
| Manufacturer | |
| MPN | CR103012F |
| LCSC Part # | C4256249 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 30.1kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0730K1L | YAGEO | 0805 | 15,300 | $ 0.0054 | ||
| 1RC0805F3012 | SAE | 0805 | 15,000 | $ 0.0035 | ||
| 0805W8F3012T5E | UNI-ROYAL | 0805 | 11,800 | $ 0.0022 | ||
| FRC0805F3012TS | FOJAN | 0805 | 10,900 | $0.0033 $0.0034 | ||
| NQ05W8F3012T5E | UNI-ROYAL | 0805 | 4,400 | $ 0.0059 | ||
| AC0805FR-0730K1L | YAGEO | 0805 | 3,900 | $ 0.0091 | ||
| RS-05K3012FT | FH | 0805 | 2,300 | $ 0.0045 | ||
| WR08X3012FTL | Walsin | 0805 | 1,900 | $ 0.0058 | ||
| ERJ6ENF3012V | PANASONIC | 0805 | 400 | $ 0.0084 | ||
| RTT053012FTP | RALEC | 0805 | 200 | $ 0.0036 | ||
| ERJ-U06F3012V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF3012 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RCS2012F3012CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.027 | ||
| RC2012F3012CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0364 | ||
| RMCF0805FT30K1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW080530K1FKTA | VISHAY | 0805 | 0 | $ 0.0125 | ||
| CRCW080530K1FKEAC | VISHAY | 0805 | 0 | $ 0.0054 | ||
| SCR0805F30K1 | VO | 0805 | 0 | $ 0.0018 | ||
| AC0805FR-1330K1L | YAGEO | 0805 | 0 | $ 0.0157 | ||
| AF0805FR-0730K1L | YAGEO | 0805 | 0 | $ 0.0101 |

