LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT NC1-0910Z 24V product image
  • NC1-0910Z 24V thumbnail 1
  • NC1-0910Z 24V thumbnail 2
  • NC1-0910Z 24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHINT NC1-0910Z 24V

Manufacturer
CHINTAsian Brands
MPN
NC1-0910Z 24V
LCSC Part #
C4254746
Packaging
-
Customer #
Key Attributes
Contactors (Electromechanical)
Datasheetpdf iconCHINT NC1-0910Z 24V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5846$ 10.58
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Relays/Contactors (Electromechanical)
ManufacturerCHINT
Packaging-
Reversible current specifications-
Coil voltage frequency-
Installation mode-
Category of use-
Feature-
Main contact type-
Number of poles-
Rated current9A
Driving mode-
authentication-
size-
Coil voltage24V
Wire diameter-
Auxiliary contact type-;1NO
seriesNC1
rated voltage-