CHINT NXC-40 110V
| Manufacturer | CHINTAsian Brands |
| MPN | NXC-40 110V |
| LCSC Part # | C4254482 |
| Packaging | - |
| Customer # | |
| Key Attributes | Contactors (Electromechanical) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Manufacturer | CHINT | |
| Packaging | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | DIN Rail, Screw | |
| Category of use | - | |
| Feature | - | |
| Main contact type | - | |
| Number of poles | - | |
| Rated current | 40A | |
| Driving mode | - | |
| size | 118mm×77mm×129mm | |
| authentication | CCC、CE | |
| Coil voltage | 110V | |
| Wire diameter | - | |
| Auxiliary contact type | 1NC+1NO;- | |
| series | NXC | |
| rated voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Manufacturer | CHINT | |
| Packaging | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | DIN Rail, Screw | |
| Category of use | - | |
| Feature | - | |
| Main contact type | - | |
| Number of poles | - |
| Type | Description | |
|---|---|---|
| Rated current | 40A | |
| Driving mode | - | |
| size | 118mm×77mm×129mm | |
| authentication | CCC、CE | |
| Coil voltage | 110V | |
| Wire diameter | - | |
| Auxiliary contact type | 1NC+1NO;- | |
| series | NXC | |
| rated voltage | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.6188 | $ 16.62 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Manufacturer | CHINT | |
| Packaging | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | DIN Rail, Screw | |
| Category of use | - | |
| Feature | - | |
| Main contact type | - | |
| Number of poles | - | |
| Rated current | 40A | |
| Driving mode | - | |
| size | 118mm×77mm×129mm | |
| authentication | CCC、CE | |
| Coil voltage | 110V | |
| Wire diameter | - | |
| Auxiliary contact type | 1NC+1NO;- | |
| series | NXC | |
| rated voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Manufacturer | CHINT | |
| Packaging | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | DIN Rail, Screw | |
| Category of use | - | |
| Feature | - | |
| Main contact type | - | |
| Number of poles | - |
| Type | Description | |
|---|---|---|
| Rated current | 40A | |
| Driving mode | - | |
| size | 118mm×77mm×129mm | |
| authentication | CCC、CE | |
| Coil voltage | 110V | |
| Wire diameter | - | |
| Auxiliary contact type | 1NC+1NO;- | |
| series | NXC | |
| rated voltage | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



