Meritek CR021603F
| Manufacturer | |
| MPN | CR021603F |
| LCSC Part # | C4254071 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 160kΩ ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 160kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 160kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 160kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 160kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201007D1603T4E | UNI-ROYAL | 2010 | 130 | $ 0.0867 | ||
| RMC1/2K1603FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73H2HTTE1603F | KOA | 2010 | 0 | $ 0.0353 | ||
| ERJ-U1DF1603U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF1603U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF1603U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| RMCF2010FT160K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT160K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RMEF2010FT160K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| CRCW2010160KFKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW2010160KFKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| RTT201603FTE | RALEC | 2010 | 0 | $ 0.0225 | ||
| 201007F1603T4E | UNI-ROYAL | 2010 | 0 | $ 0.0206 | ||
| RC2010FK-07160KL | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT160K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| RPC2010FT160K-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| CRCW2010160KFKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| HP101WF1603T4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| PS101QF1603T4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| 3502160KFT | TE Connectivity | 2010 | 0 | $ 0.1744 |

