Meritek CR024701F
| Manufacturer | |
| MPN | CR024701F |
| LCSC Part # | C4254020 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F4701TS | FOJAN | 2010 | 11,850 | $0.0207 $0.0217 | ||
| RC2010FK-074K7L | YAGEO | 2010 | 7,500 | $ 0.0625 | ||
| CR2010F4K70E04Z | EVER OHMS | 2010 | 3,360 | $ 0.0361 | ||
| RS-10K4701FT | FH | 2010 | 2,200 | $ 0.0349 | ||
| CRCW20104K70FKEF | VISHAY | 2010 | 60 | $ 0.1066 | ||
| RMC1/2K4701FTE | KAMAYA | 2010 | 0 | $ 0.0393 | ||
| RK73H2HTTE4701F | KOA | 2010 | 0 | $ 0.0553 | ||
| ERJ-S1DF4701U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF4701U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| ERJ-U1DF4701U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMCF2010FT4K70 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT4K70 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RMEF2010FT4K70 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| CRGCQ2010F4K7 | TE Connectivity | 2010 | 0 | $ 0.0571 | ||
| CRCW20104K70FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| GR2010F4K7T4G00 | GiantOhm | 2010 | 0 | $ 0.0122 | ||
| RTT204701FTE | RALEC | 2010 | 0 | $ 0.0247 | ||
| 201007F4701T4E | UNI-ROYAL | 2010 | 0 | $ 0.0205 | ||
| AC2010FK-074K7L | YAGEO | 2010 | 0 | $ 0.0418 | ||
| RC2010FK-134K7L | YAGEO | 2010 | 0 | $ 0.0118 |

