VISHAY CRCW08051R24FNTA
| Manufacturer | |
| MPN | CRCW08051R24FNTA |
| LCSC Part # | C4252816 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.24Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.24Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.24Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0172 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0063 | $ 6.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.24Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.24Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR0805F1R24T5G00 | GiantOhm | 0805 | 5,000 | $ 0.0042 | ||
| CR101R24F | Meritek | 0805 | 0 | $ 0.0199 | ||
| RMCF0805FT1R24 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0053 | ||
| RMCS0805FT1R24 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0264 | ||
| CRCW08051R24FNEB | VISHAY | 0805 | 0 | $ 0.0139 | ||
| CRCW08051R24FNEA | VISHAY | 0805 | 0 | $ 0.0139 | ||
| RTT051R24FTP | RALEC | 0805 | 0 | $ 0.0037 | ||
| 0805W8F124KT5E | UNI-ROYAL | 0805 | 0 | $ 0.003 | ||
| RC0805FR-071R24L | YAGEO | 0805 | 0 | $ 0.0079 | ||
| AC0805FR-071R24L | YAGEO | 0805 | 0 | $ 0.0116 | ||
| AA0805FR-071R24L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| AR0805FR-071R24L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| SG73S2ATTD1R24F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73P2ATTD1R24F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ATTD1R24F | KOA | 0805 | 0 | $ 0.0098 | ||
| RMCP0805FT1R24 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0501 | ||
| CRCW08051R24FKTA | VISHAY | 0805 | 0 | $ 0.0225 | ||
| CRCW08051R24FKEA | VISHAY | 0805 | 0 | $ 0.0121 | ||
| SR732ARTTD1R24F | KOA | 0805 | 0 | $ 0.3496 | ||
| RCS08051R24FKEA | VISHAY | 0805 | 0 | $ 0.0302 |

