LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08056K65BEEN product image
Images for reference only

VISHAY TNPW08056K65BEEN

Manufacturer
MPN
TNPW08056K65BEEN
LCSC Part #
C4252677
Packaging
0805
Customer #
Key Attributes
RES 6.65kΩ ±0.1% 125mW 0805
Datasheetpdf iconVISHAY TNPW08056K65BEEN
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3443$ 0.34
200+$ 0.1333$ 26.66
500+$ 0.1286$ 64.30
1,000+$ 0.1263$ 126.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance6.65kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0805BRD076K65LYAGEO08054,555$ 0.0967
RT0805BRD076K65LYAGEO08054,520$ 0.0533
RN73R2ATTD6651B25KOA08050$ 0.0556
ERA-6AEB6651VPANASONIC08050$ 0.0416
BLU0805-6651-BT25WRCD Components, Inc.08050$ 0.1609
RNCF0805BTE6K65SEI(Stackpole Electronics Inc.)08050$ 0.0601
RNCF0805BKE6K65SEI(Stackpole Electronics Inc.)08050$ 0.0957
RG2012P-6651-B-T5SUSUMU08050$ 0.0529
TNPW08056K65BEEAVISHAY08050$ 0.186
PTFR0805B6K65P9RESI08050$ 0.1656
PAT0805E6651BST1VISHAY08050$ 0.271
ERA-6VEB6651VPANASONIC08050$ 0.2162
8-2176092-9TE Connectivity08050$ 0.1153
PHP00805E6651BST1VISHAY08050$ 0.694
TNPW08056K65BETYVISHAY08050$ 0.6511
TNPW08056K65BECNVISHAY08050$ 0.5048
MCU08050D6651BP100VISHAY08050$ 0.1503
TNPW08056K65BETAVISHAY08050$ 0.2603
MCU08050D6651BP500VISHAY08050$ 0.076
RA73F2A6K65BTDFTE Connectivity08050$ 0.8632