LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06031M60FKTA product image
Images for reference only

VISHAY CRCW06031M60FKTA

Manufacturer
MPN
CRCW06031M60FKTA
LCSC Part #
C4252380
Packaging
0603
Customer #
Key Attributes
RES 1.6MΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06031M60FKTA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0191$ 0.02
200+$ 0.0074$ 1.48
500+$ 0.0072$ 3.60
1,000+$ 0.007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance1.6MΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF1604T5EUNI-ROYAL060322,800$ 0.003
FRC0603F1604TSFOJAN060317,500$0.0026 $0.0027
KTR03EZPF1604ROHM06034,950$ 0.0189
GR0603F1M6T5G00GiantOhm06033,200$ 0.0016
WR06W1604FTLWalsin06032,900$ 0.0018
RC0603FR-071M6LYAGEO0603900$ 0.0023
ERJ3EKF1604VPANASONIC0603700$ 0.0052
CRCW06031M60FKEAVISHAY0603500$ 0.0143
RTT031604FTPRALEC0603200$ 0.0019
HV731JTTD1604FKOA06030$ 0.101
CR161604FMeritek06030$ 0.0023
SFR03EZPF1604ROHM06030$ 0.0219
RC1608F165CSSamsung Electro-Mechanics06030$ 0.0162
RCS1608F165CSSamsung Electro-Mechanics06030$ 0.0054
CRCW06031M60FKEBCVISHAY06030$ 0.0036
CRCW06031M60FKEBVISHAY06030$ 0.0048
CRCW06031M60FKEACVISHAY06030$ 0.0036
RC0603FR-131M6LYAGEO06030$ 0.008
AF0603FR-071M6LYAGEO06030$ 0.0082
AC0603FR-071M6LYAGEO06030$ 0.0027