VISHAY TNPW080530K1FHEA
| Manufacturer | |
| MPN | TNPW080530K1FHEA |
| LCSC Part # | C4251583 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 30.1kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0577 | $ 0.06 |
| 200+ | $ 0.0224 | $ 4.48 |
| 500+ | $ 0.0216 | $ 10.80 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC3012 | Viking | 0805 | 4,500 | $ 0.0088 | ||
| RN73R2ATTD3012F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRE0730K1L | YAGEO | 0805 | 0 | $ 0.0046 | ||
| MCU08050C3012FP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| TNPW080530K1FHTA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD3012F25 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805FTE30K1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0202 | ||
| TNPW080530K1FEEA | VISHAY | 0805 | 0 | $ 0.0604 | ||
| RT0805FRD0730K1L | YAGEO | 0805 | 0 | $ 0.0161 | ||
| P0805E3012FNW | VISHAY | 0805 | 0 | $ 4.98 | ||
| TNPW080530K1FETA | VISHAY | 0805 | 0 | $ 0.1623 | ||
| CRT0805-FX-3012ELF | BOURNS | 0805 | 0 | $ 0.0892 | ||
| RN73R2ATTD3012D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC30K1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0163 | ||
| MCU08050C3012DP500 | VISHAY | 0805 | 0 | $ 0.0619 | ||
| AT0805DRE0730K1L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE0730K1L | YAGEO | 0805 | 0 | $ 0.004 | ||
| MCU08050C3012DPW00 | VISHAY | 0805 | 0 | $ 0.0476 | ||
| TNPW080530K1DHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RN73R2ATTD3012F10 | KOA | 0805 | 0 | $ 0.1155 |

