LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012V-2261-W-T1 product image
Images for reference only

SUSUMU RG2012V-2261-W-T1RoHS

Manufacturer
MPN
RG2012V-2261-W-T1
LCSC Part #
C4251127
Packaging
0805
Customer #
Key Attributes
RES 2.26kΩ ±0.05% 125mW 0805
Datasheetpdf iconSUSUMU RG2012V-2261-W-T1
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1212$ 1.12
200+$ 0.4349$ 86.98
500+$ 0.4197$ 209.85
1,000+$ 0.4122$ 412.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance2.26kΩ
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD2261A05KOA08050$ 0.4657
RG2012V-2261-W-T5SUSUMU08050$ 0.9849
TNPU08052K26AZEN00VISHAY08050$ 1.3334
PLTT0805Z2261AGT5VISHAY08050$ 3.9076
RG2012V-2261-P-T1SUSUMU08050$ 1.197
RN73R2ATTD2261A10KOA08050$ 0.2753
RN73R2ATTD2261A25KOA08050$ 0.2308
RG2012P-2261-W-T5SUSUMU08050$ 0.1754
RG2012N-2261-W-T5SUSUMU08050$ 0.2968
RG2012N-2261-W-T1SUSUMU08050$ 0.3551
RT0805WRD072K26LYAGEO08050$ 0.2054
RT0805WRC072K26LYAGEO08050$ 0.3081
RT0805WRB072K26LYAGEO08050$ 0.7197
RT0805WRE072K26LYAGEO08050$ 0.2212
P0805Y2261WBWVISHAY08050$ 6.8954
ERA-6VRW2261VPANASONIC08050$ 0.271
PLTT0805Z2261QGT5VISHAY08050$ 5.6788
RN73H2ATTD2261A05KOA08050$ 0.5842
PLT0805Z2261LBTSVISHAY08050$ 6.7651