VISHAY Y11726K65000B0R
| Manufacturer | |
| MPN | Y11726K65000B0R |
| LCSC Part # | C4250846 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.65kΩ ±0.1% 100mW 0805 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.65kΩ | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.65kΩ | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7121 | $ 7.71 |
| 200+ | $ 2.9849 | $ 596.98 |
| 500+ | $ 2.8803 | $ 1440.15 |
| 1,000+ | $ 2.8288 | $ 2828.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.65kΩ | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.65kΩ | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD076K65L | YAGEO | 0805 | 4,520 | $ 0.0533 | ||
| Y11726K65000B9R | VISHAY | 0805 | 0 | $ 7.7121 | ||
| Y11726K65000B9W | VISHAY | 0805 | 0 | $ 7.7121 | ||
| Y16246K65000B0W | VISHAY | 0805 | 0 | $ 7.0742 | ||
| RNCS0805BKE6K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0911 | ||
| CPF0805B6K65E1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| RN73C2A6K65BTDF | TE Connectivity | 0805 | 0 | $ 0.4264 | ||
| RN73C2A6K65BTD | TE Connectivity | 0805 | 0 | $ 0.262 | ||
| RN73C2A6K65BTG | TE Connectivity | 0805 | 0 | $ 1.1364 | ||
| RP73D2A6K65BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 |

