LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0603Y9092BBT product image
Images for reference only

VISHAY P0603Y9092BBT

Manufacturer
MPN
P0603Y9092BBT
LCSC Part #
C4250210
Packaging
-
Customer #
Key Attributes
RES 90.9kΩ ±0.1%
Datasheetpdf iconVISHAY P0603Y9092BBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7818$ 5.78
200+$ 2.2379$ 447.58
500+$ 2.1591$ 1079.55
1,000+$ 2.1197$ 2119.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance90.9kΩ
Tolerance±0.1%
Temperature Coefficient±10ppm/℃