RENESAS IW3658-00D
| Producent | |
| Nr części prod. | IW3658-00D |
| Nr LCSC | C425002 |
| Opak. | SO-7 |
| Numer Klienta | |
| Klucz. cechy | Buck-Boost 1 3A SO-7 LED Drivers ICs RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | RENESAS | |
| Opak. | SO-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Remove stroboscopic effect | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck-Boost | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 3A | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | RENESAS | |
| Opak. | SO-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Remove stroboscopic effect | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Typ | Opis | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck-Boost | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 3A | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Opis
The iW3658 is a highly integrated, high-performance off-line power supply controller for phase-cut dimmable LED luminaires. It uses patented PrimAccurate™ primary-side sensing technology to regulate output current accurately without the need for a feedback circuit. The iW3658 operates at boundary conduction mode to achieve high efficiency and low EMI. With advanced dimming control technology, the iW3658 can operate with most wall dimmers including leading-edge dimmers (R-type or R-L type) and trailing-edge dimmers (R-C type). The iW3658 operates in buck-boost mode to regulate current to the output LEDs. With an integrated high-voltage MOSFET in an SO-7 package, which provides an extra pin spacing between the high voltage MOSFET’s drain and low voltage pins. With proprietary VCC regulation circuit, the iW3658’s VCC level is well maintained regardless of the LED voltage and dimmer phase angle, which eliminates the possibility of low end flickering.
Funkcje
- Isolated/non-isolated off-line 120VAC/230VAC LED driver up to 15W
- Wide line frequency range (45Hz – 66Hz)
- Excellent dimmer compatibility
- Leading-edge dimmer
- Trailing-edge dimmer
- Low BOM cost
- Integrated high-voltage MOSFET
- Single-winding inductor
- Internal start-up without the need for high voltage circuit
- Closed-loop constant current regulation
- Built-in LED current derating at high temperature
- Built-in over-temperature shut-down
- LED open and short protection
- Fast start-up (less than 0.5s without dimmer)
- Resonant control to achieve high efficiency (typical >85%)
- Supports Buck-Boost topology
Zastosowania
- Dimmable LED retrofit lamps up to 15W
- A-style, BR, GU and PAR
- Fits in E26/27 Socket for All-Glass Lamps
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2311 | $ 0.23 |
| 10+ | $ 0.2265 | $ 2.27 |
| 30+ | $ 0.2235 | $ 6.71 |
| 100+ | $ 0.2204 | $ 22.04 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | RENESAS | |
| Opak. | SO-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Remove stroboscopic effect | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck-Boost | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 3A | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | RENESAS | |
| Opak. | SO-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Remove stroboscopic effect | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Typ | Opis | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck-Boost | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 3A | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Opis
The iW3658 is a highly integrated, high-performance off-line power supply controller for phase-cut dimmable LED luminaires. It uses patented PrimAccurate™ primary-side sensing technology to regulate output current accurately without the need for a feedback circuit. The iW3658 operates at boundary conduction mode to achieve high efficiency and low EMI. With advanced dimming control technology, the iW3658 can operate with most wall dimmers including leading-edge dimmers (R-type or R-L type) and trailing-edge dimmers (R-C type). The iW3658 operates in buck-boost mode to regulate current to the output LEDs. With an integrated high-voltage MOSFET in an SO-7 package, which provides an extra pin spacing between the high voltage MOSFET’s drain and low voltage pins. With proprietary VCC regulation circuit, the iW3658’s VCC level is well maintained regardless of the LED voltage and dimmer phase angle, which eliminates the possibility of low end flickering.
Funkcje
- Isolated/non-isolated off-line 120VAC/230VAC LED driver up to 15W
- Wide line frequency range (45Hz – 66Hz)
- Excellent dimmer compatibility
- Leading-edge dimmer
- Trailing-edge dimmer
- Low BOM cost
- Integrated high-voltage MOSFET
- Single-winding inductor
- Internal start-up without the need for high voltage circuit
- Closed-loop constant current regulation
- Built-in LED current derating at high temperature
- Built-in over-temperature shut-down
- LED open and short protection
- Fast start-up (less than 0.5s without dimmer)
- Resonant control to achieve high efficiency (typical >85%)
- Supports Buck-Boost topology
Zastosowania
- Dimmable LED retrofit lamps up to 15W
- A-style, BR, GU and PAR
- Fits in E26/27 Socket for All-Glass Lamps
C425002 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



