LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805Y2671BBT product image
Images for reference only

VISHAY P0805Y2671BBT

Manufacturer
MPN
P0805Y2671BBT
LCSC Part #
C4249903
Packaging
0805
Customer #
Key Attributes
RES 2.67kΩ ±0.1% 0.2W 0805
Datasheetpdf iconVISHAY P0805Y2671BBT
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7818$ 5.78
200+$ 2.2379$ 447.58
500+$ 2.1591$ 1079.55
1,000+$ 2.1197$ 2119.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance2.67kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P0805Y2671BNTVISHAY08050$ 5.7818
ERA-6VRB2671VPANASONIC08050$ 0.2347
P0805C2671BNTVISHAY08050$ 7.2272
ERA-6VRW2671VPANASONIC08050$ 0.2902
TNPW08052K67BEEAVISHAY08050$ 0.1555
PAT0805E2671BST1VISHAY08050$ 0.6364
ERA-6VEB2671VPANASONIC08050$ 0.2316
ERA-6VPB2671VPANASONIC08050$ 0.2114
5-2176092-4TE Connectivity08050$ 0.1218
PHP00805H2671BST1VISHAY08050$ 0.6942
RA73F2A2K67BTDTE Connectivity08050$ 0.4732
RA73F2A2K67BTDFTE Connectivity08050$ 0.8207
P0805Y2671PBWVISHAY08050$ 8.553
PLTT0805Z2671AGT5VISHAY08050$ 3.9076