LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD3401B10 product image
Images for reference only

KOA RN73H2ATTD3401B10RoHS

Manufacturer
MPN
RN73H2ATTD3401B10
LCSC Part #
C4249201
Packaging
0805
Customer #
Key Attributes
RES 3.4kΩ ±0.1% 0.125W 0805
Datasheetpdf iconKOA RN73H2ATTD3401B10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3232$ 0.32
200+$ 0.1251$ 25.02
500+$ 0.1207$ 60.35
1,000+$ 0.1186$ 118.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance3.4kΩ
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.1%