LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-PA2D1332X product image
Images for reference only

PANASONIC ERJ-PA2D1332XRoHS

Manufacturer
MPN
ERJ-PA2D1332X
LCSC Part #
C4249100
Packaging
0402
Customer #
Key Attributes
RES 13300Ω ±0.5% 0.25W 0402
Datasheetpdf iconPANASONIC ERJ-PA2D1332X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0408$ 0.04
200+$ 0.0158$ 3.16
500+$ 0.0153$ 7.65
1,000+$ 0.015$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)250mW
Resistance13.3kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%