VISHAY WSR2R3300FBA
| Manufacturer | |
| MPN | WSR2R3300FBA |
| LCSC Part # | C4247928 |
| Packaging | 4527 |
| Customer # | |
| Key Attributes | RES 330mΩ ±1% 2W 4527 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W | |
| Resistance | 330mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 330mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.147 | $ 2.15 |
| 200+ | $ 0.8319 | $ 166.38 |
| 500+ | $ 0.8031 | $ 401.55 |
| 1,000+ | $ 0.7879 | $ 787.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W | |
| Resistance | 330mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 330mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSR2R3300FTB | VISHAY | 4527 | 0 | $ 1.1531 | ||
| WSR2R3300FEB | VISHAY | 4527 | 0 | $ 0.5773 | ||
| WSR2R3300FTA | VISHAY | 4527 | 0 | $ 1.1531 | ||
| WSR2R3300DEA | VISHAY | 4527 | 0 | $ 1.1531 | ||
| WSR2R3300DTA | VISHAY | 4527 | 0 | $ 2.3061 | ||
| WSR2R3300DBA | VISHAY | 4527 | 0 | $ 3.5788 |

