LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC HT1621B-TD product image
  • HT1621B-TD thumbnail 1
  • HT1621B-TD thumbnail 2
  • HT1621B-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC HT1621B-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
HT1621B-TD
LCSC Part #
C42463950
Packaging
SSOP-48-300mil
Customer #
Key Attributes
2.4V~5.2V 32 Segment 3-Wire Serial Interface 60uA SSOP-48-300mil Display Drivers RoHS
Datasheetpdf iconTDSEMIC HT1621B-TD
In-Stock: 14,540
14,540 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2333$ 1.17
50+$ 0.2032$ 10.16
150+$ 0.1903$ 28.55
510+$ 0.1743$ 88.89
2,490+$ 0.1671$ 416.08
5,010+$ 0.1628$ 815.63
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerTDSEMIC
PackagingSSOP-48-300mil
Voltage - Supply2.4V~5.2V
Frequency256kHz
Operating Temperature-25℃~+75℃
Pd - Power Dissipation-
Display Configurations(bit)32x4 bit
Quiescent Current0.1uA
Display Configurations(Segment)32 Segment
Interface3-Wire Serial Interface
FeaturesBuilt-in oscillator
Current - Supply60uA

Introduction

AI Translation

The HT1621B-TD is a peripheral device used for expanding the I/O ports of an MCU. With a display matrix of 32×4, it is a 128-dot matrix memory-mapped multi-function LCD driver circuit. The software features of the HT1621B-TD make it well-suited for LCD display applications, including LCD modules and display subsystems. The interface between the host controller and the HT1621B-TD requires only 3 or 4 ports. The Power Down command reduces power consumption.

Features

AI Translation
  • Operating voltage: 2.4V~5.2V
  • Built-in 256kHz RC oscillator
  • External 32.768kHz crystal or 256kHz clock input
  • 1/2 or 1/3 bias; 1/2, 1/3, or 1/4 duty cycle
  • Internal Time base frequency source
  • Two selectable buzzer frequencies (2kHz/4kHz)
  • Power down command for reduced power consumption
  • Internal Time base and WDT watchdog circuit
  • Time base/WDT overflow output
  • 8 available Time base/WDT clock sources
  • 32×4 LCD driver
  • 32×4-bit display RAM
  • 3-wire serial interface
  • Internal LCD drive frequency
  • Software configurable
  • Data mode and command mode instructions
  • Auto-increment R/W address
  • Three data access modes
  • VLCD pin for LCD voltage adjustment; VLCD voltage must be less than or equal to VDD voltage